
This 24V AC coil operated relay features a DPDT throw configuration and a maximum current rating of 10A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is not compliant with ELV or RoHS regulations.
Sign in to ask questions about the TE Connectivity CLB-51-30010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CLB-51-30010 technical specifications.
| Actuating System | AC |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLB-51-30010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.