The CLB-51-70030 relay is a DPDT electromechanical relay with a contact current rating of 10A and a maximum operating temperature of 55°C. It is rated for 277V AC and has a coil resistance of 1R. The relay is socket mount and has a termination of quick connect. It is not RoHS compliant and has approvals from UL and CSA.
Sign in to ask questions about the TE Connectivity CLB-51-70030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CLB-51-70030 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLB-51-70030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
