This time delay relay is a DC actuated electromechanical device with a contact current rating of 10A and a maximum operating temperature of 55°C. It has a maximum voltage rating of 30V DC and is socket mounted. The relay is available in a 25-pack quantity and is part of the CL series. It is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity CLC-41-30005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CLC-41-30005 technical specifications.
| Actuating System | DC |
| Coil Resistance | 1R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 25 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLC-41-30005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.