
DPDT ON-DELAY TIME DELAY RELAY with a 0.1-10 second adjustable time range. Features a 10A contact current rating at 30VDC and 277VAC, with a 3000mW coil power consumption. Operates with a 120VAC coil voltage and includes quick connect termination. Socket mountable for easy installation. UL and CSA approved.
TE Connectivity CLF-41-70010 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 10A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CLF-41-70010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
