CMM0511-QT-0G0T
Sign in to ask questions about the TE Connectivity CMM0511-QT-0G0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CMM0511-QT-0G0T technical specifications.
| Package/Case | QFN |
| Frequency | 14GHz |
| Gain | 20dB |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| P1dB | 11dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMM0511-QT-0G0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.