
DPDT programmable time delay relay featuring a 10A contact current rating and 30VDC contact voltage rating. Offers a wide time delay range from 0.1 to 35964000 seconds. Coil operates at 120VAC with a 3000mW coil power consumption. Socket mountable with plug termination, suitable for applications up to 277VAC. Approvals include UL and CSA.
TE Connectivity CN1 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 8 |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CN1 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
