
DPDT Programmable & Fixed Time Delay Relay with a 10A contact rating at 30VDC. Features a 120VAC coil voltage with a wide operating range of 102-138VAC. Offers a programmable time delay from 0.1 seconds to 35964000 seconds. Socket mountable with plug termination and an LCD display. Contact material is Silver/Cadmium, with a maximum operating temperature of 55°C.
TE Connectivity CNM5 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 47.8mm |
| Display Type | LCD |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 138V |
| Min Supply Voltage (AC) | 102V |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CNM5 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CNM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
