The CNS-35-72 is a DPDT time delay relay with a contact current rating of 10A and a maximum operating temperature of 55°C. It is rated for 120V AC and 277V AC, with a minimum operating temperature of -10°C. This relay is not compliant with ELV regulations and is not RoHS compliant. It has a termination type of plug and a throw configuration of DPDT.
Sign in to ask questions about the TE Connectivity CNS-35-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CNS-35-72 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| RoHS Compliant | No |
| Series | CNS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CNS-35-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
