
This 10A DPDT time delay relay has a 120V AC coil voltage rating and a maximum operating temperature of 55°C. It is approved by UL and CSA. The relay has a silver and cadmium contact material and a maximum voltage rating of 277V AC and 30V DC. It is socketable and has a plug termination.
TE Connectivity CNS-35-76 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| RoHS Compliant | No |
| Series | CNS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 9.233V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CNS-35-76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
