
RELAY TIME DELAY 100MIN 10A 277V
TE Connectivity CNS-35-92-1000 technical specifications.
| Lead Free | Contains Lead |
| Mount | Socketable |
| Series | CNS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CNS-35-92-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
