
DPDT, socket-mount interval-delay relay featuring a 12VDC coil with 3000mW power consumption and 0.25A current rating. Contacts rated for 10A at 30VDC and 277VAC, with silver-cadmium contact material. Offers a programmable time delay range of 0.1 to 35964000 seconds. Operating temperature range from -10°C to 55°C. Approvals include UL and CSA.
TE Connectivity CNT-35-26 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 47.8mm |
| Display Type | LCD |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 47.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 12V |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CNT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CNT-35-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
