
Programmable and fixed time delay relay featuring a DPDT throw configuration and 10A contact current rating. Operates with a 120VAC coil voltage and offers AC voltage ratings up to 277V, with DC voltage rating up to 30V. Includes an LCD display for programming and a socket mount for easy installation. Approvals include UL and CSA.
Sign in to ask questions about the TE Connectivity CNT-35-76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CNT-35-76 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 47.8mm |
| Display Type | LCD |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CNT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CNT-35-76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
