
DPDT programmable time delay relay with socket mount. Features a 10A contact current rating and 30VDC contact voltage rating. Offers a wide delay range from 0.1 seconds to 35964000 seconds. Coil operates on AC/DC with a 24V coil voltage and 240VDC coil voltage. Includes LCD display and UL/CSA approvals.
TE Connectivity CNT-35-96 technical specifications.
| Actuating System | AC/DC |
| Approvals | UL, CSA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 47.8mm |
| Display Type | LCD |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 47.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CNT |
| Switch Function | DPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CNT-35-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
