
Rotary potentiometer featuring a carbon element with 10 kΩ resistance and 20% tolerance. This general-purpose component offers a logarithmic taper, a single turn, and a 250V voltage rating. Designed for panel mounting with through-hole termination, it operates within a temperature range of -25°C to 70°C and has a maximum power dissipation of 100mW. The unit includes two gangs and a 5.99mm actuator diameter.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 5.9944mm |
| Actuator Length | 45.0088mm |
| ELV | Compliant |
| Length | 65.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 125V |
| Width | 16mm |
| RoHS | Compliant |