
Rotary potentiometer with a 100kR linear taper and 20% resistance tolerance. Features a 5.99mm diameter actuator, 45mm actuator length, and a 16mm width. Rated for 250V DC and 1kV AC, with a maximum power dissipation of 200mW. Designed for panel mounting with PC pin terminations and a single gang configuration. Operates within a temperature range of -25°C to 70°C.
TE Connectivity CP16SH10IP06104F technical specifications.
| Actuator Diameter | 5.9944mm |
| Actuator Length | 45.0088mm |
| ELV | Compliant |
| Length | 53mm |
| Life (Hours) | 25Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Switch Type | Rotary |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16SH10IP06104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.