
Linear taper potentiometer with 470kR resistance and 20% tolerance. Features a 16mm width, 250V DC rated voltage, and 200mW maximum power dissipation. Designed for panel mounting with PC pin terminations and a single gang configuration. Includes a switch and a 5.9944mm diameter actuator extending 45.0088mm. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CP16SH10IP06474IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 5.9944mm |
| Actuator Length | 45.0088mm |
| ELV | Compliant |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Switch Type | Switch |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16SH10IP06474IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
