Surface mount thin film fixed resistor, 10k ohm resistance with 0.1% tolerance. Features a power rating of 0.063W and a maximum operating voltage of 25V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. This 2-terminal chip resistor is housed in a 0402 package.
TE Connectivity CPF0402B10KE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CPF0402B10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.