
Surface mount thin film fixed resistor, 0402 case code (1005 metric), offering 110kΩ resistance with a tight 0.1% tolerance. Features a 25V DC rated voltage and a maximum power dissipation of 63mW. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity CPF0402B110KE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CPF0402B110KE1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 500um |
| ELV | Compliant |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0402B110KE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
