
Surface mount thin film fixed resistor, 0402 case code (1005 metric), offering 51.1 ohm resistance with a tight 0.1% tolerance. Features a 25V DC voltage rating and a maximum power dissipation of 63mW. Operating temperature range spans from -55°C to 155°C, with a TCR of 25ppm/°C. Packaged in tape and reel, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity CPF0402B51R1E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CPF0402B51R1E1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 51.1R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0402B51R1E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
