This surface mount chip resistor features a 21.5 ohm resistance value with a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and is available in a 0402 package size. The resistor is made with thin film technology and has a rectangular shape. It is not designed for current sensing or fail-safe fusible applications and does not have anti-surge or anti-sulfurated properties.
TE Connectivity CPF0402F21R5C1 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00054 |
| Number of Terminals | 2 |
| Resistance Value | 21.5Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity CPF0402F21R5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.