Surface mount thin film fixed resistor, 0603 case code, featuring 16.9 ohm resistance with a tight 0.1% tolerance. Rated for 50V DC, this component offers a power dissipation of 63mW and operates across a wide temperature range from -55°C to 155°C. The thin film technology ensures a temperature coefficient of 25ppm/°C. Packaged in tape and reel, this RoHS compliant resistor is ideal for general electronic applications.
Sign in to ask questions about the TE Connectivity CPF0603B16R9E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CPF0603B16R9E1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 16.9R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B16R9E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
