Surface mount thin film resistor with 1M ohm resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 1/16W (63mW) power dissipation, and operates across a -55°C to +155°C temperature range. Designed for surface mounting with solder terminations, this single-resistor component is supplied on tape and reel and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity CPF0603B1M0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CPF0603B1M0E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B1M0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
