Surface mount thin film fixed resistor, 0603 case code (1608 metric), featuring 27 ohm resistance with a tight 0.1% tolerance. Rated for 50V operating supply voltage and 120V DC, this component offers a maximum power dissipation of 63mW and operates across a temperature range of -55°C to 155°C. Its dimensions are 1.55mm length, 0.8mm width, and 0.45mm height, with a depth of 800um. The resistor is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity CPF0603B27RE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CPF0603B27RE1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 120V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B27RE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.