
Surface mount thin film fixed resistor, 0.1W power rating, 15 ohm resistance with 0.1% tolerance. Features a 100V voltage rating, 200V DC rated voltage, and operates across a -55°C to +155°C temperature range. Packaged in an 0805 (2012 metric) case with solder terminations, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity CPF0805B15RE1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |