
The CPF0805B274RE1 is a surface mount resistor from TE Connectivity with a 0805 package and 274 ohm resistance. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. This RoHS compliant resistor is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CPF0805B274RE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 274R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B274RE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.