Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
TE Connectivity CPF1206B118RE1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF1206B118RE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.