
The CPF1206B22R1E1 is a 22.1 ohm, 0.1% tolerance, 150V surface mount resistor from TE Connectivity. It has a 1206 case code and is packaged in tape and reel quantities of 1000. The resistor is compliant with RoHS and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CPF1206B22R1E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF1206B22R1E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.