The CPF1206B3K9E1 is a surface mount resistor from TE Connectivity with a 1206 package and 3.9k ohm resistance. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. The resistor is RoHS compliant and available in quantities of 1000 on tape and reel. It measures 0.55mm in height, 1.55mm in width, and 3.05mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CPF1206B3K9E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF1206B3K9E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.