This 56kR resistor is rated for 150V and has a tolerance of 0.1%. It is designed for surface mount applications and has a maximum power dissipation of 125mW. The resistor is packaged in a 1206 case, which measures 3.05mm in length, 1.55mm in width, and 0.55mm in height. It is available in quantities of 1000 and is packaged in tape and reel. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity CPF1206B56KE1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF1206B56KE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.