
This relay is a 10A 120V AC DPDT device with a socket mount and an operating temperature range of -10°C to 55°C. It has a contact material of silver and cadmium and a maximum voltage rating of 277V AC and 30V DC. The relay is not compliant with ELV regulations and is not RoHS compliant. It is packaged in bulk and has a depth of 45.2mm.
Sign in to ask questions about the TE Connectivity CRB-48-70060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRB-48-70060 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CR |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CRB-48-70060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.