![TE CONNECTIVITY CRG0201F21R5 SMD Chip Resistor, Thick Film, 215 ohm, 25 V, 0201 [0603 Metric], 50 mW, 1%](https://static.datasheets.com/image/29920602-te-connectivity-crg0201f21r5-image.jpg)
TE Connectivity CRG0201F21R5 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 21.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0201F21R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.