
Surface mount thick film fixed resistor, 0402 case code (1005 metric), featuring 110 Ohm resistance with a 1% tolerance. Rated for 0.063W (63mW) power dissipation and 50V DC voltage. Operating temperature range from -55°C to 125°C. Constructed with metal glaze technology and two solder terminations.
TE Connectivity CRG0402F110R technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0402F110R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
