
Surface mount thick film chip resistor, 0.063W power rating, 330 ohm resistance with 5% tolerance. Features a 50V voltage rating, 200ppm/°C temperature coefficient, and operates from -55°C to 125°C. Housed in an 0402 (1005 metric) case code with a 0.35mm height, 1mm length, and 0.5mm width. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity CRG0402J330R technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ELV | Compliant |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0402J330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
