The CRG0603F100K/10 is a 100kR thick film resistor from TE Connectivity, packaged in a 0603 surface mount package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is RoHS compliant and has a tolerance of 1%. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |