
Surface mount thick film chip resistor, 0603 case code (1608 metric), featuring 220 Ohm resistance with a 1% tolerance. Rated for 50V operating supply voltage and 0.1W power, this component operates across a temperature range of -55°C to 125°C. Constructed with metal glaze/thick film technology, it offers a 100ppm/°C temperature coefficient and is supplied in tape and reel packaging.
TE Connectivity CRG0603F220R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG0603 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.