Surface mount fixed resistor featuring thick film technology with a resistance value of 4.87 kΩ and a tight 1% tolerance. This component is rated for 0.1W (100mW) power dissipation and a maximum operating voltage of 50V, with an operating temperature range from -55°C to +155°C. The 0603 (1608 metric) case size offers compact dimensions of 1.6mm length and 0.8mm width. It is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity CRG0603F4K87 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.87kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F4K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.