
Surface mount fixed resistor, 1kΩ resistance with 1% tolerance. Features thick film technology, 0.125W power rating, and a 150V operating voltage. Housed in an 0805 (2012 metric) case with dimensions of 2mm length, 1.25mm width, and 0.55mm height. Operating temperature range is -55°C to 125°C. RoHS and ELV compliant.
TE Connectivity CRG0805F1K0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG0805 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 5.499807mg |
| Width | 1.2446mm |
| RoHS | Compliant |
No datasheet is available for this part.