Surface mount fixed resistor featuring thick film technology for reliable performance. This 1.5kΩ component offers a 1% tolerance and a 150V operating voltage, with a maximum power dissipation of 125mW. Designed for general applications, it utilizes a 0805 case size (2012 metric) and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
