Surface mount fixed resistor featuring 1MΩ resistance and 1% tolerance. This thick film chip resistor offers a 0.125W power rating and a 150V operating voltage. Designed for surface mounting in an 0805 package, it operates across a temperature range of -55°C to 155°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity CRG0805F1M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRG0805F1M0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 5.499807mg |
| Width | 1.2446mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0805F1M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
