RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 0805, CHIP
Checking distributor stock and pricing after the page loads.
TE Connectivity CRG0805F63K4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 63400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.