The CRG0805J15R is a 15 ohm thick film resistor from TE Connectivity with a voltage rating of 150V and a tolerance of 5%. It has a maximum power dissipation of 125mW and is available in a 0805 package, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity CRG0805J15R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |