
Surface mount thick film fixed resistor, 100 Ohm resistance with 1% tolerance. Features 250mW power dissipation and a 200V operating voltage rating. Designed for surface mount applications with a 1206 case code. Operating temperature range from -55°C to 125°C. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity CRG1206F100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRG1206F100R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
