
Surface mount fixed resistor featuring thick film technology for general applications. This component offers a 27 ohm resistance with a 1% tolerance and a 200V voltage rating. Designed for high-temperature operation up to 125°C, it has a maximum power dissipation of 250mW and a temperature coefficient of 200ppm/°C. The 1206 case code (3.1mm x 1.55mm x 0.55mm) is suitable for automated assembly and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity CRG1206F27R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRG1206F27R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F27R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.