2-terminal fixed resistor with 1% tolerance and 100 kΩ resistance. General purpose component designed for reliable circuit applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |