The CRGH0805F20R5 is a 20.5 ohm, 1% tolerance, 150V thick film power resistor with a maximum power dissipation of 333mW. It is available in a 0805 package, compliant with ELV and RoHS regulations, and is suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 5000 units per reel.
TE Connectivity CRGH0805F20R5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 20.5R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805F20R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.