Surface mount chip resistor featuring 100 Ohm resistance with a 1% tolerance. This thick film power resistor is rated for 500mW maximum power dissipation and 200V DC rated voltage. Housed in a 1206 (3216 metric) case, it measures 3.1mm in length, 1.55mm in width, and 0.55mm in height. Operating temperature range spans from -55°C to 155°C. Supplied in tape and reel packaging.
TE Connectivity CRGH1206F100R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206F100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.