
Surface mount fixed resistor featuring 150 Ohm resistance with 1% tolerance. This thick film power resistor offers a 500mW maximum power dissipation and a 200V voltage rating. Constructed with two terminations and a 1206 (3216 metric) case code, it operates across a temperature range of -55°C to 155°C. The component measures 3.1mm in length, 1.55mm in width, and 0.55mm in height, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity CRGH1206F150R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
No datasheet is available for this part.