Surface mount chip resistor, thick film technology, 100 ohm resistance with 5% tolerance. Features a 1206 case code (3.1mm x 1.55mm x 0.55mm) and a maximum power dissipation of 500mW. Operates within a temperature range of -55°C to 155°C with a 200V rating. Designed for surface mounting with solder terminations, supplied on tape and reel.
TE Connectivity CRGH1206J100R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206J100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.