
Surface mount thick film chip resistor featuring a 1206 case code (3.1mm L x 1.55mm W x 0.55mm H) with 2 terminations. Offers 390 Ohm resistance with a 5% tolerance, rated for 0.5W maximum power dissipation and 200V DC rated voltage. Operating temperature range spans -55°C to +155°C, with a temperature coefficient of ±100ppm/°C. Packaged in tape and reel for automated assembly.
TE Connectivity CRGH1206J390R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206J390R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
