Surface mount thick film chip resistor, 1.5 kΩ resistance with 5% tolerance. Features 2W maximum power dissipation and a 200V DC rated voltage. Encased in a 2512 (6432 metric) package with dimensions of 6.35mm length, 3.2mm width, and 0.55mm height. Operates across a temperature range of -55°C to 155°C. RoHS compliant and supplied on tape and reel.
TE Connectivity CRGH2512J1K5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2512J1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.